
NV6128 | |
|---|---|
DigiKey Part Number | 1913-NV6128TR-ND - Tape & Reel (TR) 1913-NV6128CT-ND - Cut Tape (CT) 1913-NV6128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6128 |
Description | MOSFET IPM 650V 20A 30-PWRVQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 20 A 30-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | NV6128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 20 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,79400 € | 57,94 € |
| 25 | 5,37680 € | 134,42 € |
| 100 | 4,91820 € | 491,82 € |
| 250 | 4,69952 € | 1.174,88 € |
| 500 | 4,56778 € | 2.283,89 € |
| 1.000 | 4,45933 € | 4.459,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,27162 € | 21.358,10 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |






