New Product
TOLT 16L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TOLT 16L
TOLT 16L

NV6524

DigiKey Part Number
1913-NV6524TR-ND - Tape & Reel (TR)
1913-NV6524CT-ND - Cut Tape (CT)
1913-NV6524DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6524
Description
GANSAFE 650V 25 (MAX)MOHM TOLT G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 90A TOLT-16L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
650V
Voltage - Supply (Vcc/Vdd)
11V ~ 18V
Current - Output (Max)
90A
Rds On (Typ)
18mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLT-16L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,67000 €38,67 €
1031,64000 €316,40 €
2529,88480 €747,12 €
10027,95580 €2.795,58 €
25027,03672 €6.759,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50025,79835 €38.697,53 €
Manufacturers Standard Package
Unit Price without VAT:38,67000 €
Unit Price with VAT:46,01730 €