


NV6515 | |
|---|---|
DigiKey Part Number | 1913-NV6515TR-ND - Tape & Reel (TR) 1913-NV6515CT-ND - Cut Tape (CT) 1913-NV6515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6515 |
Description | GANSAFE 650V 35 (MAX)MOHM TOLL G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A TOLL-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 18V | |
Current - Output (Max) | 65A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,44000 € | 28,44 € |
| 10 | 23,05900 € | 230,59 € |
| 25 | 21,71360 € | 542,84 € |
| 100 | 20,23540 € | 2.023,54 € |
| 250 | 19,53080 € | 4.882,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 18,58186 € | 27.872,79 € |
| Unit Price without VAT: | 28,44000 € |
|---|---|
| Unit Price with VAT: | 33,84360 € |







