


NV6525 | |
---|---|
DigiKey Part Number | 1913-NV6525TR-ND - Tape & Reel (TR) 1913-NV6525CT-ND - Cut Tape (CT) 1913-NV6525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6525 |
Description | GANSAFE 650V 35 (MAX)MOHM TOLT G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A TOLT-16L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 18V | |
Current - Output (Max) | 65A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLT-16L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,56000 € | 29,56 € |
10 | 23,99500 € | 239,95 € |
25 | 22,60560 € | 565,14 € |
100 | 21,07870 € | 2.107,87 € |
250 | 20,35100 € | 5.087,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 19,37067 € | 29.056,01 € |
Unit Price without VAT: | 29,56000 € |
---|---|
Unit Price with VAT: | 35,17640 € |