
MGJ1D121505VMC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ1D121505VMC-R7TR-ND - Tape & Reel (TR) 811-MGJ1D121505VMC-R7CT-ND - Cut Tape (CT) 811-MGJ1D121505VMC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D121505VMC-R7 |
Description | DC-DC SM 12-15/5V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V -5V 50mA, 50mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA, 50mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.63" L x 0.47" W x 0.18" H (16.0mm x 12.0mm x 4.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -5V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 5 | 3,64800 € | 18,24 € |
| 10 | 3,58900 € | 35,89 € |
| 25 | 3,51280 € | 87,82 € |
| 50 | 3,45580 € | 172,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 3,37570 € | 455,72 € |
| 270 | 3,32081 € | 896,62 € |
| 405 | 3,28909 € | 1.332,08 € |
| 675 | 3,24950 € | 2.193,41 € |
| 945 | 3,22368 € | 3.046,38 € |
| 1.350 | 3,19651 € | 4.315,29 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |




