
LMG3522R050RQSR | |
|---|---|
DigiKey Part Number | 296-LMG3522R050RQSRTR-ND - Tape & Reel (TR) 296-LMG3522R050RQSRCT-ND - Cut Tape (CT) 296-LMG3522R050RQSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3522R050RQSR |
Description | 650-V 50-M GAN FET WITH INTEGRAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 32A 52-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3522R050RQSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | PWM | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 18V | |
Current - Output (Max) | 32A | |
Rds On (Typ) | 43mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 52-VQFN (12x12) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 11,57400 € | 115,74 € |
| 100 | 11,02100 € | 1.102,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,55063 € | 17.101,26 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |






