LMC7660IM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.690
Unit Price: 2,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.780
Unit Price: 0,91000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.803
Unit Price: 0,91000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.665
Unit Price: 0,91000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.564
Unit Price: 0,91000 €
Datasheet

Similar


Microchip Technology
In Stock: 155
Unit Price: 1,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,94666 €
Datasheet

Similar


Microchip Technology
In Stock: 463
Unit Price: 1,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 10.068
Unit Price: 1,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.307
Unit Price: 2,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 10.163
Unit Price: 2,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.103
Unit Price: 2,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 10.704
Unit Price: 2,57000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.617
Unit Price: 1,92000 €
Datasheet
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7660IM

DigiKey Part Number
296-36370-5-ND
Manufacturer
Manufacturer Product Number
LMC7660IM
Description
IC REG CHARGE PUMP 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMC7660IM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types