
TC7660COA713 | |
|---|---|
DigiKey Part Number | TC7660COA713TR-ND - Tape & Reel (TR) TC7660COA713CT-ND - Cut Tape (CT) TC7660COA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7660COA713 |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7660COA713 Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7660COA | Microchip Technology | 1.691 | TC7660COA-ND | 0,90000 € | Direct |
| LMC7660IM/NOPB | Texas Instruments | 2.262 | LMC7660IM/NOPB-ND | 2,21000 € | Similar |
| LMC7660IMX/NOPB | Texas Instruments | 8.358 | LMC7660IMX/NOPBCT-ND | 1,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 25 | 0,75640 € | 18,91 € |
| 100 | 0,67990 € | 67,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,67992 € | 2.243,74 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |





