Charge Pump Voltage Regulators - DC DC Switching Regulators

Results: 1.242
Stocking Options
Environmental Options
Media
Exclude
1.242Results
Applied FiltersRemove All

Showing
of 1.242
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ADC081S021CIMF/NOPB
LM2664M6X/NOPB
IC REG CHRG PUMP INV 40MA SOT23
Texas Instruments
11.090
In Stock
1 : 0,77000 €
Cut Tape (CT)
3.000 : 0,35616 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.5V
-Vin, 2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
TPS60400DBVR
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
26.700
In Stock
1 : 0,81000 €
Cut Tape (CT)
3.000 : 0,37713 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60403DBVR
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
1.686
In Stock
1 : 0,81000 €
Cut Tape (CT)
3.000 : 0,37713 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
ADC081S021CIMF/NOPB
LM2776DBVR
IC REG CHARGE PUMP 200MA SOT23-6
Texas Instruments
11.187
In Stock
1 : 0,92000 €
Cut Tape (CT)
3.000 : 0,43728 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
TC7660EOA713
IC REG CHARG PUMP INV 20MA 8SOIC
Microchip Technology
2.485
In Stock
1 : 1,01000 €
Cut Tape (CT)
3.300 : 0,76272 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, 2Vin
-
20mA
10kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
TC1240AECHTR
IC REG CHARGE PUMP 2VIN SOT23-6
Microchip Technology
15.507
In Stock
1 : 1,06000 €
Cut Tape (CT)
3.000 : 0,85806 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive
Charge Pump
Fixed
1
2.5V
5.5V
2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
TPS60403QDBVRQ1
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
7.832
In Stock
1 : 1,08000 €
Cut Tape (CT)
3.000 : 0,51415 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
ADC081S021CIMF/NOPB
LM2776DBVT
IC REG CHARGE PUMP 200MA SOT23-6
Texas Instruments
6.131
In Stock
1 : 1,09000 €
Cut Tape (CT)
250 : 0,58984 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 WSON
LM27761DSGR
IC REG CHRG PUMP ADJ 250MA 8WSON
Texas Instruments
819
In Stock
1 : 1,31000 €
Cut Tape (CT)
3.000 : 0,63742 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-1.5V
-5V
250mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
6-WSON
TPS60150DRVR
IC REG CHARG PUMP 5V 140MA 6WSON
Texas Instruments
21.034
In Stock
1 : 1,45000 €
Cut Tape (CT)
3.000 : 0,64235 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
5.5V
5V
-
140mA
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS60151DRVR
IC REG CHARG PUMP 5V 140MA 6WSON
Texas Instruments
7.040
In Stock
1 : 1,45000 €
Cut Tape (CT)
3.000 : 0,71372 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
5.5V
5V
-
140mA
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
8 WSON
LM27761DSGT
IC REG CHRG PUMP ADJ 250MA 8WSON
Texas Instruments
21.587
In Stock
1 : 1,53000 €
Cut Tape (CT)
250 : 0,68644 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-1.5V
-5V
250mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
TLV2462AMDREP
LMC7660IMX/NOPB
IC REG CHARGE PUMP 8SOIC
Texas Instruments
5.666
In Stock
1 : 1,63000 €
Cut Tape (CT)
2.500 : 0,81682 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin
-
-
10kHz
No
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12-SON DSS
LM27762DSSR
IC REG CHARGE PUMP ADJ DL 12WSON
Texas Instruments
2.628
In Stock
1 : 1,74000 €
Cut Tape (CT)
3.000 : 0,86968 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive and Negative (Dual Rail)
Charge Pump
Adjustable
2 - Dual
2.7V
5.5V
-5V, 1.5V
-1.5V, 5V
250mA
1.7MHz ~ 2.3MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x2)
8-MSOP
MCP1253-33X50I/MS
IC REG CHARGE PUMP PROG 1 8MSOP
Microchip Technology
9.239
In Stock
1 : 1,76000 €
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP1252T-33X50I/MS
IC REG CHARGE PUMP PROG 1 8MSOP
Microchip Technology
4.872
In Stock
1 : 1,76000 €
Cut Tape (CT)
2.500 : 1,39435 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
650kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP1253T-33X50I/MS
IC REG CHARGE PUMP PROG 1 8MSOP
Microchip Technology
2.879
In Stock
1 : 1,76000 €
Cut Tape (CT)
2.500 : 1,39435 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
TC7662BCOA
IC REG CHARG PUMP INV 20MA 8SOIC
Microchip Technology
1.933
In Stock
1 : 2,45000 €
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
15V
-Vin, 2Vin
-
20mA
10kHz ~ 35kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ICL7660ACBAZA-T
IC REG CHARG PUMP INV 45MA 8SOIC
Renesas Electronics Corporation
29.748
In Stock
1 : 2,81000 €
Cut Tape (CT)
2.500 : 0,81039 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin, 2Vin
-
45mA
3kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ICL7660CBAZ-T
IC REG CHARG PUMP INV 45MA 8SOIC
Renesas Electronics Corporation
21.451
In Stock
1 : 2,81000 €
Cut Tape (CT)
2.500 : 0,81039 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, 2Vin
-
45mA
10kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ICL7660CBAZ
IC REG CHARG PUMP INV 45MA 8SOIC
Renesas Electronics Corporation
17.776
In Stock
1 : 2,81000 €
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, 2Vin
-
45mA
10kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ICL7660SIBAZT
IC REG CHARG PUMP INV 45MA 8SOIC
Renesas Electronics Corporation
12.750
In Stock
1 : 2,81000 €
Cut Tape (CT)
2.500 : 0,81039 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin, 2Vin
-
45mA
10kHz ~ 35kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ICL7660SCBAZ-T
IC REG CHARG PUMP INV 45MA 8SOIC
Renesas Electronics Corporation
6.263
In Stock
1 : 2,81000 €
Cut Tape (CT)
2.500 : 0,81039 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin, 2Vin
-
45mA
10kHz ~ 35kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ICL7660AIBAZA-T
IC REG CHARG PUMP INV 45MA 8SOIC
Renesas Electronics Corporation
1.254
In Stock
1 : 2,81000 €
Cut Tape (CT)
2.500 : 0,81039 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin, 2Vin
-
45mA
3kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TC7662BEOA713
IC REG CHARG PUMP INV 20MA 8SOIC
Microchip Technology
5.643
In Stock
1 : 2,85000 €
Cut Tape (CT)
3.300 : 2,15469 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
15V
-Vin, 2Vin
-
20mA
10kHz ~ 35kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 1.242

Charge Pump Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.