
TL7660ID | |
|---|---|
DigiKey Part Number | TL7660ID-ND |
Manufacturer | |
Manufacturer Product Number | TL7660ID |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46300 € | 14,63 € |
| 75 | 1,21867 € | 91,40 € |
| 150 | 1,16193 € | 174,29 € |
| 300 | 1,11513 € | 334,54 € |
| 525 | 1,08347 € | 568,82 € |
| 1.050 | 1,05056 € | 1.103,09 € |
| 2.550 | 1,01678 € | 2.592,79 € |
| 5.025 | 0,99608 € | 5.005,30 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

