LMC6034IM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 315
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.123
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.000
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.746
Unit Price: 0,80000 €
Datasheet
CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6034IM

DigiKey Part Number
LMC6034IM-ND
Manufacturer
Manufacturer Product Number
LMC6034IM
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6034IM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.5mA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.75 V
Part Status
Not For New Designs
Voltage - Supply Span (Max)
15.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.4 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.04 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6034IM/NOPBTexas Instruments315LMC6034IM/NOPB-ND1,66000 €Direct
TS274ACDTSTMicroelectronics3497-8081-1-ND0,79000 €Similar
TS274AIDTSTMicroelectronics1.123497-15616-1-ND0,94000 €Similar
TS274CDTSTMicroelectronics2.000497-TS274CDTCT-ND0,93000 €Similar
TS274IDTSTMicroelectronics8.746497-2249-1-ND0,80000 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3301,15970 €382,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,15970 €
Unit Price with VAT:1,38004 €