Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM7301IMX | |
|---|---|
DigiKey Part Number | LM7301IMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM7301IMX |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7301IMX Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 720µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 11.7 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 103 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7301IMX/NOPB | Texas Instruments | 9.073 | LM7301IMX/NOPBCT-ND | 2,63000 € | Direct |
| LT1494CS8#PBF | Analog Devices Inc. | 621 | LT1494CS8#PBF-ND | 4,88000 € | Similar |
| LT1494CS8#TRPBF | Analog Devices Inc. | 7.651 | 505-LT1494CS8#TRPBFCT-ND | 4,88000 € | Similar |
| LT1494HS8#PBF | Analog Devices Inc. | 120 | LT1494HS8#PBF-ND | 5,79000 € | Similar |
| LT1494IS8#PBF | Analog Devices Inc. | 1.414 | 505-LT1494IS8#PBF-ND | 5,54000 € | Similar |




