
OP184FSZ-REEL | |
|---|---|
DigiKey Part Number | OP184FSZ-REELTR-ND - Tape & Reel (TR) OP184FSZ-REELCT-ND - Cut Tape (CT) OP184FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP184FSZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP184FSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 4.25 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 2.25mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,62300 € | 36,23 € |
| 25 | 3,34440 € | 83,61 € |
| 100 | 3,03820 € | 303,82 € |
| 250 | 3,00380 € | 750,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,65530 € | 6.638,25 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |



