
OP184FSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP184FSZ-REEL7TR-ND - Tape & Reel (TR) OP184FSZ-REEL7CT-ND - Cut Tape (CT) OP184FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP184FSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP184FSZ-REEL7 Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 2.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-1ARZ-R7 | Analog Devices Inc. | 2.770 | 505-ADA4084-1ARZ-R7CT-ND | 4,54000 € | Similar |
| LM7301IMX/NOPB | Texas Instruments | 6.573 | LM7301IMX/NOPBCT-ND | 2,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,73200 € | 37,32 € |
| 25 | 3,44480 € | 86,12 € |
| 100 | 3,12930 € | 312,93 € |
| 250 | 3,00380 € | 750,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,81372 € | 2.813,72 € |
| 2.000 | 2,75231 € | 5.504,62 € |
| 3.000 | 2,72156 € | 8.164,68 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |



