
ADA4084-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4084-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4084-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4084-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-1ARZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 625µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46000 € | 34,60 € |
| 25 | 3,19120 € | 79,78 € |
| 100 | 2,89560 € | 289,56 € |
| 250 | 2,76972 € | 692,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59973 € | 2.599,73 € |
| 2.000 | 2,54219 € | 5.084,38 € |
| 3.000 | 2,51337 € | 7.540,11 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |


