LM7301IM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.073
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 636
Unit Price: 4,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.651
Unit Price: 4,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 175
Unit Price: 5,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.414
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,08760 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 190
Unit Price: 4,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.539
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,58530 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.140
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.468
Unit Price: 4,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.786
Unit Price: 4,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: 4,79000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7301IM

DigiKey Part Number
LM7301IM-ND
Manufacturer
Manufacturer Product Number
LM7301IM
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7301IM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.25V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
103 nA
Voltage - Input Offset
40 µV
Current - Supply
720µA
Current - Output / Channel
11.7 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types