LM4431M3X-2.5 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.359
Unit Price: 0,93000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 2.609
Unit Price: 0,61000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 146
Unit Price: 0,90000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 534
Unit Price: 1,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.270
Unit Price: 1,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.733
Unit Price: 1,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.132
Unit Price: 3,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.565
Unit Price: 0,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.054
Unit Price: 2,09000 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
SOT-23-3

LM4431M3X-2.5

DigiKey Part Number
LM4431M3X-2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4431M3X-2.5
Description
IC VREF SHUNT 2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4431M3X-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
100 µA
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4431M3X-2.5/NOPBTexas Instruments7.359LM4431M3X-2.5/NOPBCT-ND0,93000 €Direct
TS4040EILT-2.5STMicroelectronics2.609497-8099-1-ND0,61000 €Upgrade
TS822ILTSTMicroelectronics146497-2303-1-ND0,90000 €Upgrade
ZR40402F25TADiodes Incorporated0ZR40402F25TACT-ND0,62000 €Upgrade
ADR5041ARTZ-R2Analog Devices Inc.0ADR5041ARTZ-R2TR-ND0,00000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37650 €1.129,50 €
6.0000,36757 €2.205,42 €
9.0000,36310 €3.267,90 €
15.0000,35815 €5.372,25 €
21.0000,35526 €7.460,46 €
Manufacturers Standard Package
Unit Price without VAT:0,37650 €
Unit Price with VAT:0,44804 €