Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR5041WBRTZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADR5041WBRTZ-R7TR-ND - Tape & Reel (TR) 505-ADR5041WBRTZ-R7CT-ND - Cut Tape (CT) 505-ADR5041WBRTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5041WBRTZ-R7 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5041WBRTZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.2µVrms | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,19360 € | 29,84 € |
| 100 | 1,06600 € | 106,60 € |
| 250 | 1,00520 € | 251,30 € |
| 500 | 1,00070 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90099 € | 2.702,97 € |
| 6.000 | 0,88274 € | 5.296,44 € |
| 9.000 | 0,87360 € | 7.862,40 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |




