LM4051AIM3-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12.876
Unit Price: 3,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 14.698
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.379
Unit Price: 1,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,70931 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.425
Unit Price: 1,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.869
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 363
Unit Price: 0,76000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.671
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,35077 €
Datasheet

Similar


Microchip Technology
In Stock: 5.904
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.211
Unit Price: 0,76000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.758
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,32041 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
SOT-23-3

LM4051AIM3-1.2

DigiKey Part Number
LM4051AIM3-1.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4051AIM3-1.2
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051AIM3-1.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
65 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4051AIM3-1.2/NOPBTexas Instruments12.876LM4051AIM3-1.2/NOPBCT-ND3,31000 €Direct
AD1580ARTZ-REEL7Analog Devices Inc.14.698AD1580ARTZ-REEL7CT-ND1,80000 €Similar
LM4041AELT-1.2STMicroelectronics2.379497-12835-1-ND1,15000 €Similar
LM4041AEM3-1.2+TAnalog Devices Inc./Maxim Integrated0LM4041AEM3-1.2+T-ND2,70931 €Similar
LM4041AILT-1.2STMicroelectronics1.425497-11268-1-ND1,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types