


LM4041BILT-1.2 | |
|---|---|
DigiKey Part Number | 497-11270-2-ND - Tape & Reel (TR) 497-11270-1-ND - Cut Tape (CT) 497-11270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BILT-1.2 |
Description | IC VREF SHUNT 0.2% SOT23-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BILT-1.2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041C12IDBZR | Texas Instruments | 10.248 | 296-20916-1-ND | 18,65000 € | Similar |
| LM4041C12IDBZT | Texas Instruments | 1.517 | 296-32127-1-ND | 18,65000 € | Similar |
| LM4041C12QDBZR | Texas Instruments | 14.462 | 296-20918-1-ND | 22,09000 € | Similar |
| LM4041C12QDBZT | Texas Instruments | 27.305 | 296-32128-1-ND | 24,05000 € | Similar |
| LM4041CEM3-1.2/NOPB | Texas Instruments | 2.293 | LM4041CEM3-1.2/NOPBCT-ND | 19,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,44120 € | 44,12 € |
| 250 | 0,41224 € | 103,06 € |
| 500 | 0,39476 € | 197,38 € |
| 1.000 | 0,38178 € | 381,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36262 € | 1.087,86 € |
| 6.000 | 0,35394 € | 2.123,64 € |
| 9.000 | 0,34958 € | 3.146,22 € |
| 15.000 | 0,34476 € | 5.171,40 € |
| 21.000 | 0,34195 € | 7.180,95 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

