


LM4041C12QDBZR | |
|---|---|
DigiKey Part Number | 296-20918-2-ND - Tape & Reel (TR) 296-20918-1-ND - Cut Tape (CT) 296-20918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041C12QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041C12QDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17.341 | LM4041AIM3-1.2/NOPBCT-ND | 2,13000 € | Similar |
| LM4041BIM3X-1.2/NOPB | Texas Instruments | 961 | 296-43128-1-ND | 1,40000 € | Similar |
| LM4041EIM3-1.2/NOPB | Texas Instruments | 2.622 | LM4041EIM3-1.2/NOPBCT-ND | 0,57000 € | Similar |
| LM4041AELT-1.2 | STMicroelectronics | 2.362 | 497-12835-1-ND | 1,15000 € | Similar |
| LM4041AILT-1.2 | STMicroelectronics | 1.385 | 497-11268-1-ND | 1,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,75320 € | 18,83 € |
| 100 | 0,66700 € | 66,70 € |
| 250 | 0,62592 € | 156,48 € |
| 500 | 0,60112 € | 300,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53935 € | 1.618,05 € |
| 6.000 | 0,52739 € | 3.164,34 € |
| 9.000 | 0,52139 € | 4.692,51 € |
| 15.000 | 0,51475 € | 7.721,25 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

