
LM4041CFTA | |
|---|---|
DigiKey Part Number | LM4041CFDITR-ND - Tape & Reel (TR) LM4041CFDICT-ND - Cut Tape (CT) LM4041CFDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 68 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30760 € | 7,69 € |
| 100 | 0,26800 € | 26,80 € |
| 250 | 0,24904 € | 62,26 € |
| 500 | 0,23760 € | 118,80 € |
| 1.000 | 0,22819 € | 228,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21657 € | 649,71 € |
| 6.000 | 0,21088 € | 1.265,28 € |
| 9.000 | 0,20803 € | 1.872,27 € |
| 15.000 | 0,20487 € | 3.073,05 € |
| 21.000 | 0,20303 € | 4.263,63 € |
| 30.000 | 0,20125 € | 6.037,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


