


LM4051AIM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4051AIM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4051AIM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4051AIM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051AIM3-1.2/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051AIM3-1.2/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDBZR | Texas Instruments | 16.725 | 296-20912-1-ND | 1,23000 € | Similar |
| LM4041C12IDBZR | Texas Instruments | 10.178 | 296-20916-1-ND | 0,97000 € | Similar |
| TL4051B12IDBZR | Texas Instruments | 6.545 | 296-22832-1-ND | 1,44000 € | Similar |
| TL4051C12IDBZR | Texas Instruments | 9.000 | 296-22836-1-ND | 0,97000 € | Similar |
| TL4051C12QDBZR | Texas Instruments | 21.000 | 296-22838-1-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,50100 € | 25,01 € |
| 25 | 2,29760 € | 57,44 € |
| 100 | 2,07380 € | 207,38 € |
| 250 | 1,96716 € | 491,79 € |
| 500 | 1,95312 € | 976,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,78464 € | 5.353,92 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |





