Direct
Direct
Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4041C12IDBZRG4 | |
|---|---|
DigiKey Part Number | LM4041C12IDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041C12IDBZRG4 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041C12IDBZRG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CIM3-1.2/NOPB | Texas Instruments | 793 | LM4041CIM3-1.2NS/NOPBCT-ND | 0,67000 € | Direct |
| LM4041CIM3X-1.2/NOPB | Texas Instruments | 11.391 | LM4041CIM3X-1.2/NOPBCT-ND | 0,67000 € | Direct |
| LM4051CIM3-1.2/NOPB | Texas Instruments | 696 | LM4051CIM3-1.2/NOPBCT-ND | 2,10000 € | Direct |
| LM4051CIM3X-1.2/NOPB | Texas Instruments | 2.513 | 296-LM4051CIM3X-1.2/NOPBCT-ND | 1,78000 € | Direct |
| LM4041C12IDBZR | Texas Instruments | 10.178 | 296-20916-1-ND | 0,97000 € | MFR Recommended |


