


LM4051CIM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4051CIM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4051CIM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4051CIM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051CIM3-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051CIM3-1.2/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041C12IDBZR | Texas Instruments | 10.248 | 296-20916-1-ND | 0,97000 € | Direct |
| LM4041C12IDBZT | Texas Instruments | 1.517 | 296-32127-1-ND | 0,97000 € | Direct |
| LM4041C12QDBZR | Texas Instruments | 14.462 | 296-20918-1-ND | 1,15000 € | Upgrade |
| LM4041C12QDBZT | Texas Instruments | 27.305 | 296-32128-1-ND | 1,25000 € | Upgrade |
| TL4051C12QDBZR | Texas Instruments | 21.000 | 296-22838-1-ND | 1,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55900 € | 15,59 € |
| 25 | 1,42360 € | 35,59 € |
| 100 | 1,27460 € | 127,46 € |
| 250 | 1,20368 € | 300,92 € |
| 500 | 1,17160 € | 585,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08232 € | 3.246,96 € |
| 6.000 | 1,06105 € | 6.366,30 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

