


LM4051CIM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4051CIM3X-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM4051CIM3X-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM4051CIM3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051CIM3X-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051CIM3X-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,08440 € | 27,11 € |
| 100 | 0,96670 € | 96,67 € |
| 250 | 0,91064 € | 227,66 € |
| 500 | 0,87684 € | 438,42 € |
| 1.000 | 0,84903 € | 849,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81465 € | 2.443,95 € |
| 6.000 | 0,79783 € | 4.786,98 € |
| 9.000 | 0,78941 € | 7.104,69 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

