LM4040AIM3X-10/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.256
Unit Price: 1,73000 €
Datasheet

Direct


Texas Instruments
In Stock: 154
Unit Price: 2,19000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 22.811
Unit Price: 2,10000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 1,06550 €
Datasheet

Similar


Texas Instruments
In Stock: 15.049
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.465
Unit Price: 2,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,52536 €
Datasheet

Similar


Texas Instruments
In Stock: 7.181
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.994
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: 0,73091 €
Datasheet

Similar


Texas Instruments
In Stock: 25.830
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.867
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.918
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.375
Unit Price: 1,50000 €
Datasheet
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040AIM3X-10/NOPB

DigiKey Part Number
LM4040AIM3X-10/NOPBTR-ND - Tape & Reel (TR)
LM4040AIM3X-10/NOPBCT-ND - Cut Tape (CT)
LM4040AIM3X-10/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040AIM3X-10/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040AIM3X-10/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
103 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,00060 €3.001,80 €
6.0000,98077 €5.884,62 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €