LM4040C10IDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.994
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.270
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.815
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.728
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.444
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.802
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.275
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.188
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.048
Unit Price: 1,54000 €
Datasheet
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C10IDBZTG4

DigiKey Part Number
LM4040C10IDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040C10IDBZTG4
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C10IDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
125 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 750 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,52960 €397,20 €
1.2500,51705 €646,31 €
1.7500,50971 €891,99 €
2.5000,50264 €1.256,60 €
6.2500,48744 €3.046,50 €
12.5000,47828 €5.978,50 €
Unit Price without VAT:0,52960 €
Unit Price with VAT:0,63022 €

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC