


LM4040DIM3-10.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIM3-10.0/NOPBTR-ND - Tape & Reel (TR) LM4040DIM3-10.0/NOPBCT-ND - Cut Tape (CT) LM4040DIM3-10.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-10.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-10.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,28892 € | 72,23 € |
| 500 | 0,27598 € | 137,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26531 € | 265,31 € |
| 2.000 | 0,25654 € | 513,08 € |
| 3.000 | 0,25214 € | 756,42 € |
| 5.000 | 0,24727 € | 1.236,35 € |
| 7.000 | 0,24442 € | 1.710,94 € |
| 10.000 | 0,24168 € | 2.416,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


