


LM4050CIM3-10/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4050CIM3-10/NOPBTR-ND - Tape & Reel (TR) 296-LM4050CIM3-10/NOPBCT-ND - Cut Tape (CT) 296-LM4050CIM3-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3-10/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3-10/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,00440 € | 25,11 € |
| 100 | 0,89410 € | 89,41 € |
| 250 | 0,84164 € | 210,41 € |
| 500 | 0,80994 € | 404,97 € |
| 1.000 | 0,78389 € | 783,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75171 € | 2.255,13 € |
| 6.000 | 0,73596 € | 4.415,76 € |
| 9.000 | 0,72807 € | 6.552,63 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

