


LM4040D10IDBZR | |
|---|---|
DigiKey Part Number | 296-20897-2-ND - Tape & Reel (TR) 296-20897-1-ND - Cut Tape (CT) 296-20897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D10IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D10IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 135 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44440 € | 11,11 € |
| 100 | 0,38980 € | 38,98 € |
| 250 | 0,36368 € | 90,92 € |
| 500 | 0,34792 € | 173,96 € |
| 1.000 | 0,33495 € | 334,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31894 € | 956,82 € |
| 6.000 | 0,31110 € | 1.866,60 € |
| 9.000 | 0,30718 € | 2.764,62 € |
| 15.000 | 0,30283 € | 4.542,45 € |
| 21.000 | 0,30029 € | 6.306,09 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

