


LM4040C10IDBZR | |
|---|---|
DigiKey Part Number | 296-20882-2-ND - Tape & Reel (TR) 296-20882-1-ND - Cut Tape (CT) 296-20882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C10IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C10IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 125 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-10.0/NOPB | Texas Instruments | 7.710 | LM4040BIM3-10.0/NOPBCT-ND | 1,54000 € | Similar |
| LM4040DIM3X-10/NOPB | Texas Instruments | 4.938 | 296-43127-1-ND | 0,57000 € | Similar |
| LM4050CIM3-10/NOPB | Texas Instruments | 9.036 | 296-LM4050CIM3-10/NOPBCT-ND | 1,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65160 € | 16,29 € |
| 100 | 0,57560 € | 57,56 € |
| 250 | 0,53928 € | 134,82 € |
| 500 | 0,51736 € | 258,68 € |
| 1.000 | 0,50595 € | 505,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47707 € | 1.431,21 € |
| 6.000 | 0,46617 € | 2.797,02 € |
| 9.000 | 0,46072 € | 4.146,48 € |
| 15.000 | 0,45467 € | 6.820,05 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |











