LM2931MX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8.424
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 593
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 38.696
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 102.798
Unit Price: 0,80000 €
Datasheet

Similar


onsemi
In Stock: 35.059
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 6.214
Unit Price: 0,52000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931MX-5.0

DigiKey Part Number
LM2931MX-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2931MX-5.0
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2931MX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
15 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC