


LM2931AD50R | |
|---|---|
DigiKey Part Number | 497-1563-2-ND - Tape & Reel (TR) 497-1563-1-ND - Cut Tape (CT) 497-1563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AD50R |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AD50R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Current Limit, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51200 € | 51,20 € |
| 250 | 0,47904 € | 119,76 € |
| 500 | 0,45920 € | 229,60 € |
| 1.000 | 0,44684 € | 446,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42564 € | 1.064,10 € |
| 5.000 | 0,41525 € | 2.076,25 € |
| 7.500 | 0,41005 € | 3.075,38 € |
| 12.500 | 0,40429 € | 5.053,62 € |
| 17.500 | 0,40092 € | 7.016,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |




