


LM2931D-5.0R2G | |
|---|---|
DigiKey Part Number | LM2931D-5.0R2GOSTR-ND - Tape & Reel (TR) LM2931D-5.0R2GOSCT-ND - Cut Tape (CT) LM2931D-5.0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931D-5.0R2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931D-5.0R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 90dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30680 € | 7,67 € |
| 100 | 0,26730 € | 26,73 € |
| 250 | 0,24836 € | 62,09 € |
| 500 | 0,23696 € | 118,48 € |
| 1.000 | 0,22755 € | 227,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21130 € | 528,25 € |
| 5.000 | 0,20550 € | 1.027,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

