


LM2931MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2931MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2931MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2931MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931MX-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931MX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48200 € | 12,05 € |
| 100 | 0,42330 € | 42,33 € |
| 250 | 0,39536 € | 98,84 € |
| 500 | 0,37854 € | 189,27 € |
| 1.000 | 0,36469 € | 364,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35007 € | 875,17 € |
| 5.000 | 0,34126 € | 1.706,30 € |
| 7.500 | 0,33685 € | 2.526,38 € |
| 12.500 | 0,33195 € | 4.149,38 € |
| 17.500 | 0,32910 € | 5.759,25 € |
| 25.000 | 0,32635 € | 8.158,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

