LM2903DGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 79.243
Unit Price: 0,27000 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 13.805
Unit Price: 0,80000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 142
Unit Price: 0,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 13.979
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 422
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 32.468
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.207
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.503
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.995
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.404
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.541
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 19.433
Unit Price: 0,29000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903DGKRG4

DigiKey Part Number
296-52650-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2903DGKRG4
Description
IC COMPARATOR 2 DIFF 8VSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903DGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes