
NCV2903DMR2G | |
|---|---|
DigiKey Part Number | NCV2903DMR2GOSTR-ND - Tape & Reel (TR) NCV2903DMR2GOSCT-ND - Cut Tape (CT) NCV2903DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2903DMR2G |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2903DMR2G Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer onsemi | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 7mV @ 30V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17720 € | 4,43 € |
| 100 | 0,15260 € | 15,26 € |
| 250 | 0,14084 € | 35,21 € |
| 500 | 0,13378 € | 66,89 € |
| 1.000 | 0,12796 € | 127,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11576 € | 463,04 € |
| 8.000 | 0,11262 € | 900,96 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


