
BA2903YFVM-MGTR | |
|---|---|
DigiKey Part Number | BA2903YFVM-MGTR-ND - Tape & Reel (TR) BA2903YFVM-MGCT-ND - Cut Tape (CT) BA2903YFVM-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YFVM-MGTR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903YFVM-MGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,39800 € | 9,95 € |
| 100 | 0,34860 € | 34,86 € |
| 250 | 0,32500 € | 81,25 € |
| 500 | 0,31072 € | 155,36 € |
| 1.000 | 0,29899 € | 298,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28450 € | 853,50 € |
| 6.000 | 0,27741 € | 1.664,46 € |
| 9.000 | 0,27386 € | 2.464,74 € |
| 15.000 | 0,26992 € | 4.048,80 € |
| 21.000 | 0,26762 € | 5.620,02 € |
| 30.000 | 0,26541 € | 7.962,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

