Direct
Similar
Similar
Similar
Similar



LM1117T-ADJ | |
|---|---|
DigiKey Part Number | LM1117T-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM1117T-ADJ |
Description | IC REG LIN POS ADJ 800MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117T-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 15V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-220-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117T-ADJ/NOPB | Texas Instruments | 14.360 | LM1117T-ADJ/NOPB-ND | 1,41000 € | Direct |
| TLV1117CKCS | Texas Instruments | 1.270 | 296-17599-5-ND | 1,89000 € | Similar |
| NCP1117DTARKG | onsemi | 17.493 | NCP1117DTARKGOSCT-ND | 0,45000 € | Similar |
| TLV1117IKCS | Rochester Electronics, LLC | 99.815 | 2156-TLV1117IKCS-ND | 0,93000 € | Similar |
| TLV1117IKCSE3 | Rochester Electronics, LLC | 20.750 | 2156-TLV1117IKCSE3-ND | 0,65442 € | Similar |




