


TLV1117IKCSE3 | |
|---|---|
DigiKey Part Number | TLV1117IKCSE3-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117IKCSE3 |
Description | IC REG LIN POS ADJ 800MA TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117IKCSE3 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 15V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47511 € | 475,11 € |
| Unit Price without VAT: | 0,47511 € |
|---|---|
| Unit Price with VAT: | 0,56538 € |

