


LM1117T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1117T-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117T-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04700 € | 10,47 € |
| 45 | 0,90133 € | 40,56 € |
| 135 | 0,82770 € | 111,74 € |
| 270 | 0,79163 € | 213,74 € |
| 540 | 0,76194 € | 411,45 € |
| 1.035 | 0,73889 € | 764,75 € |
| 2.520 | 0,71346 € | 1.797,92 € |
| 5.040 | 0,69761 € | 3.515,95 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |





