


TLV1117IKCS | |
|---|---|
DigiKey Part Number | 296-17601-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117IKCS |
Description | IC REG LIN POS ADJ 800MA TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117IKCS Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 15V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,57140 € | 28,57 € |
| 100 | 0,53880 € | 53,88 € |
| 250 | 0,50452 € | 126,13 € |
| 500 | 0,48386 € | 241,93 € |
| 1.000 | 0,46683 € | 466,83 € |
| 2.500 | 0,44885 € | 1.122,12 € |
| 5.000 | 0,43802 € | 2.190,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

