Similar
Similar
Similar
Similar
Similar

DS1489AM | |
|---|---|
DigiKey Part Number | DS1489AM-ND |
Manufacturer | |
Manufacturer Product Number | DS1489AM |
Description | IC TRANSCEIVER 0/4 14SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |



