
SN75C189ANSR | |
|---|---|
DigiKey Part Number | 296-28904-2-ND - Tape & Reel (TR) 296-28904-1-ND - Cut Tape (CT) 296-28904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C189ANSR |
Description | IC TRANSCEIVER 0/4 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 970 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46777 € | 935,54 € |
| 4.000 | 0,45596 € | 1.823,84 € |
| 6.000 | 0,45005 € | 2.700,30 € |
| 10.000 | 0,44349 € | 4.434,90 € |
| 14.000 | 0,43966 € | 6.155,24 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


