
SN75C189D | |
|---|---|
DigiKey Part Number | 296-6968-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C189D |
Description | IC TRANSCEIVER 0/4 14SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189D Models |
Category | Receiver Hysteresis 330 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C189DR | Texas Instruments | 3.588 | 296-14975-1-ND | 0,63000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,59080 € | 29,54 € |
| 100 | 0,55730 € | 55,73 € |
| 250 | 0,52192 € | 130,48 € |
| 500 | 0,50062 € | 250,31 € |
| 1.000 | 0,48308 € | 483,08 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

