
SN75189AD | |
|---|---|
DigiKey Part Number | 296-1277-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75189AD |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75189AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84200 € | 8,42 € |
| 50 | 0,71480 € | 35,74 € |
| 100 | 0,67540 € | 67,54 € |
| 250 | 0,63380 € | 158,45 € |
| 500 | 0,60868 € | 304,34 € |
| 1.000 | 0,58804 € | 588,04 € |
| 2.500 | 0,56623 € | 1.415,58 € |
| 5.000 | 0,55310 € | 2.765,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


