
DRV8231ADSGR | |
|---|---|
DigiKey Part Number | 296-DRV8231ADSGRTR-ND - Tape & Reel (TR) 296-DRV8231ADSGRCT-ND - Cut Tape (CT) 296-DRV8231ADSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8231ADSGR |
Description | 33V H BRIDGE MOTOR DRIVER WITH C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8231ADSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 3.7A | |
Voltage - Supply | 4.5V ~ 33V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,91920 € | 22,98 € |
| 100 | 0,81710 € | 81,71 € |
| 250 | 0,76848 € | 192,12 € |
| 500 | 0,73914 € | 369,57 € |
| 1.000 | 0,71499 € | 714,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68515 € | 2.055,45 € |
| 6.000 | 0,67056 € | 4.023,36 € |
| 9.000 | 0,66324 € | 5.969,16 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |











