
DT6250-06MR-13 | |
|---|---|
DigiKey Part Number | DT6250-06MR-13DITR-ND - Tape & Reel (TR) DT6250-06MR-13DICT-ND - Cut Tape (CT) DT6250-06MR-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT6250-06MR-13 |
Description | TVS DIODE 5VWM 10VC 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,14340 € | 14,34 € |
| 500 | 0,11920 € | 59,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13080 € | 327,00 € |
| 5.000 | 0,11930 € | 596,50 € |
| 7.500 | 0,11344 € | 850,80 € |
| 12.500 | 0,10685 € | 1.335,62 € |
| 17.500 | 0,10295 € | 1.801,62 € |
| 25.000 | 0,09916 € | 2.479,00 € |
| 62.500 | 0,09717 € | 6.073,12 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











