5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ5.0A-Q

DigiKey Part Number
118-SMCJ5.0A-QTR-ND - Tape & Reel (TR)
118-SMCJ5.0A-QCT-ND - Cut Tape (CT)
118-SMCJ5.0A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5.0A-Q
Description
TVS DIODE 5VWM 12VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V Clamp 815A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ5.0A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
815A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,51600 €5,16 €
1000,35580 €35,58 €
5000,28416 €142,08 €
1.0000,25652 €256,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20486 €614,58 €
6.0000,20189 €1.211,34 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €